Part Details for MSM832SLM-35 by APTA Group Inc
Overview of MSM832SLM-35 by APTA Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Entertainment and Gaming
Part Details for MSM832SLM-35
MSM832SLM-35 CAD Models
MSM832SLM-35 Part Data Attributes
|
MSM832SLM-35
APTA Group Inc
Buy Now
Datasheet
|
Compare Parts:
MSM832SLM-35
APTA Group Inc
Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.600 INCH, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTA GROUP INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
Length | 35.56 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MSM832SLM-35
This table gives cross-reference parts and alternative options found for MSM832SLM-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM832SLM-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS5C2568CW-35L/883C | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | MSM832SLM-35 vs AS5C2568CW-35L/883C |
MSM832SPMB-35 | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | MSM832SLM-35 vs MSM832SPMB-35 |
5962-8855205XA | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 | Micross Components | MSM832SLM-35 vs 5962-8855205XA |
L7C199IM35 | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | LOGIC Devices Inc | MSM832SLM-35 vs L7C199IM35 |
MSM832SMB-35 | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | MSM832SLM-35 vs MSM832SMB-35 |
5962-8855205XA | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Electronic Designs Inc | MSM832SLM-35 vs 5962-8855205XA |
5962-8855205XX | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | MSM832SLM-35 vs 5962-8855205XX |
MSM832S-35 | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | MSM832SLM-35 vs MSM832S-35 |
P4C1256L-35DWMB | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | MSM832SLM-35 vs P4C1256L-35DWMB |
5962-8855205XX | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 | Micross Components | MSM832SLM-35 vs 5962-8855205XX |