Part Details for AT68166FT-YS18-SR by Microchip Technology Inc
Overview of AT68166FT-YS18-SR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BC-23-YYS-18.432000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-82-YYS-18.432000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BI-21-YYS-18.432000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Part Details for AT68166FT-YS18-SR
AT68166FT-YS18-SR CAD Models
AT68166FT-YS18-SR Part Data Attributes
|
AT68166FT-YS18-SR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT68166FT-YS18-SR
Microchip Technology Inc
Standard SRAM, 512KX32, 18ns, CMOS, CQFP68
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.950 INCH, NCTB, CERAMIC, MQFP-68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 18 ns | |
Additional Feature | IT CAN BE USED AS 2 BANK OF 512K X 16 OR 4 BANK OF 512K X 8 ALSO | |
I/O Type | COMMON | |
JESD-30 Code | S-CQFP-F68 | |
Length | 24.14 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK68,2.5SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class V | |
Seated Height-Max | 4.7 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Dose | 300k Rad(Si) V | |
Width | 24.14 mm |
Alternate Parts for AT68166FT-YS18-SR
This table gives cross-reference parts and alternative options found for AT68166FT-YS18-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT68166FT-YS18-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C6405C-70L/IT | Standard SRAM, 16KX4, 70ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | AT68166FT-YS18-SR vs MT5C6405C-70L/IT |
HM365799H-9 | Standard SRAM, 64KX4, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, PACKAGE-24 | Atmel Corporation | AT68166FT-YS18-SR vs HM365799H-9 |
HM6264ALSP-10L | 8KX8 STANDARD SRAM, 100ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Renesas Electronics Corporation | AT68166FT-YS18-SR vs HM6264ALSP-10L |
HM165799M-2/883 | Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | AT68166FT-YS18-SR vs HM165799M-2/883 |
WS512K32L-17H1Q | SRAM Module, 512KX32, 17ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | AT68166FT-YS18-SR vs WS512K32L-17H1Q |
MSM832GI-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDFP28 | Mosaic Semiconductor Inc | AT68166FT-YS18-SR vs MSM832GI-10 |
MCM6209P20 | 64KX4 STANDARD SRAM, 20ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Motorola Mobility LLC | AT68166FT-YS18-SR vs MCM6209P20 |
WS512K32-35NH1I | SRAM Module, 512KX32, 35ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | AT68166FT-YS18-SR vs WS512K32-35NH1I |
HM1-65799M/883 | Standard SRAM, 64KX4, 45ns, CMOS, CDIP28 | Matra MHS | AT68166FT-YS18-SR vs HM1-65799M/883 |
HM1-65798HDB:D | Standard SRAM, 64KX4, 25ns, CMOS, CDIP24 | Matra MHS | AT68166FT-YS18-SR vs HM1-65798HDB:D |