Part Details for MSM8128SXMC-45 by APTA Group Inc
Overview of MSM8128SXMC-45 by APTA Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM8128SXMC-45
MSM8128SXMC-45 CAD Models
MSM8128SXMC-45 Part Data Attributes
|
MSM8128SXMC-45
APTA Group Inc
Buy Now
Datasheet
|
Compare Parts:
MSM8128SXMC-45
APTA Group Inc
Standard SRAM, 128KX8, 45ns, CMOS, CDIP32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTA GROUP INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MSM8128SXMC-45
This table gives cross-reference parts and alternative options found for MSM8128SXMC-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM8128SXMC-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS128K8-45CIE | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, | White Microelectronics | MSM8128SXMC-45 vs WMS128K8-45CIE |
MT5C1009CW-45/IT | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | MSM8128SXMC-45 vs MT5C1009CW-45/IT |
MSM8128SX-45 | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 | Mosaic Semiconductor Inc | MSM8128SXMC-45 vs MSM8128SX-45 |
MSM8128SXLM45 | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 | Hybrid Memory Products Ltd | MSM8128SXMC-45 vs MSM8128SXLM45 |
5962-8959827MXX | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Minco Technology Labs LLC | MSM8128SXMC-45 vs 5962-8959827MXX |
MT5C1009CW-45/883C | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, | Micron Technology Inc | MSM8128SXMC-45 vs MT5C1009CW-45/883C |
MT5C1009CW-45E/883C | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | MSM8128SXMC-45 vs MT5C1009CW-45E/883C |
WMS128K8-45CMA | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | MSM8128SXMC-45 vs WMS128K8-45CMA |
WMS128K8-45CI | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | MSM8128SXMC-45 vs WMS128K8-45CI |
EDI88128CS45CM | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | MSM8128SXMC-45 vs EDI88128CS45CM |