Part Details for MSM8128SXLM45 by Hybrid Memory Products Ltd
Overview of MSM8128SXLM45 by Hybrid Memory Products Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM8128SXLM45
MSM8128SXLM45 CAD Models
MSM8128SXLM45 Part Data Attributes
|
MSM8128SXLM45
Hybrid Memory Products Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM8128SXLM45
Hybrid Memory Products Ltd
Standard SRAM, 128KX8, 45ns, CMOS, CDIP32
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HYBRID MEMORY PRODUCTS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MSM8128SXLM45
This table gives cross-reference parts and alternative options found for MSM8128SXLM45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM8128SXLM45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959827MXX | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Minco Technology Labs LLC | MSM8128SXLM45 vs 5962-8959827MXX |
EDI88128CS45CB | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | MSM8128SXLM45 vs EDI88128CS45CB |
MSM8128SXMC-45 | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 | APTA Group Inc | MSM8128SXLM45 vs MSM8128SXMC-45 |
5962-8959827MXA | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Minco Technology Labs LLC | MSM8128SXLM45 vs 5962-8959827MXA |
MSM8128SXMB45 | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 | Hybrid Memory Products Ltd | MSM8128SXLM45 vs MSM8128SXMB45 |
MT5C1009CW-45L/IT | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | MSM8128SXLM45 vs MT5C1009CW-45L/IT |
WMS128K8-45CME | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, | White Microelectronics | MSM8128SXLM45 vs WMS128K8-45CME |
MSM8128SXL-45 | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 | APTA Group Inc | MSM8128SXLM45 vs MSM8128SXL-45 |
MSM8128SXM-45 | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 | APTA Group Inc | MSM8128SXLM45 vs MSM8128SXM-45 |
MT5C1009CW-45883C | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | MSM8128SXLM45 vs MT5C1009CW-45883C |