Part Details for MT5C1009CW-45/883C by Micron Technology Inc
Overview of MT5C1009CW-45/883C by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for MT5C1009CW-45/883C
MT5C1009CW-45/883C CAD Models
MT5C1009CW-45/883C Part Data Attributes
|
MT5C1009CW-45/883C
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5C1009CW-45/883C
Micron Technology Inc
Standard SRAM, 128KX8, 45ns, CMOS, CDIP32,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.115 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MT5C1009CW-45/883C
This table gives cross-reference parts and alternative options found for MT5C1009CW-45/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C1009CW-45/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959827MXX | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Minco Technology Labs LLC | MT5C1009CW-45/883C vs 5962-8959827MXX |
EDI88128CS45CB | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | MT5C1009CW-45/883C vs EDI88128CS45CB |
MSM8128SXMC-45 | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 | APTA Group Inc | MT5C1009CW-45/883C vs MSM8128SXMC-45 |
5962-8959827MXA | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Minco Technology Labs LLC | MT5C1009CW-45/883C vs 5962-8959827MXA |
MSM8128SXMB45 | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 | Hybrid Memory Products Ltd | MT5C1009CW-45/883C vs MSM8128SXMB45 |
MT5C1009CW-45L/IT | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | MT5C1009CW-45/883C vs MT5C1009CW-45L/IT |
WMS128K8-45CME | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, | White Microelectronics | MT5C1009CW-45/883C vs WMS128K8-45CME |
MSM8128SXL-45 | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 | APTA Group Inc | MT5C1009CW-45/883C vs MSM8128SXL-45 |
MSM8128SXM-45 | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 | APTA Group Inc | MT5C1009CW-45/883C vs MSM8128SXM-45 |
MT5C1009CW-45883C | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | MT5C1009CW-45/883C vs MT5C1009CW-45883C |