Memory
MSM548263-70JS
Description: Video DRAM, 256KX8, 70ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40

Overview of MSM548263-70JS by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MSM548263-70JS by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM548263-70JS by OKI Electric Industry Co Ltd

MSM548263-70JS
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
SOJ
Package Description
0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 8 SAM PORT
JESD-30 Code
R-PDSO-J40
Length
26.03 mm
Memory Density
2097152 bit
Memory IC Type
VIDEO DRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
3.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MSM548263-70JS
    OKI Electric Industry Co Ltd
    Video DRAM, 256KX8, 70ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40
    VS

Alternate Parts for MSM548263-70JS

This table gives cross-reference parts and alternative options found for MSM548263-70JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM548263-70JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5M482257J-7 Video DRAM, 256KX8, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mitsubishi Electric MSM548263-70JS vs M5M482257J-7
MT42C8256DJ-7TR Video DRAM, 256KX8, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MSM548263-70JS vs MT42C8256DJ-7TR
KM428C258J-7 Video DRAM, 256KX8, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Samsung Semiconductor MSM548263-70JS vs KM428C258J-7
UPD482235LE-70 Video DRAM, 256KX8, 70ns, MOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 NEC Electronics America Inc MSM548263-70JS vs UPD482235LE-70
HM538254BJ-7 Video DRAM, 256KX8, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Elpida Memory Inc MSM548263-70JS vs HM538254BJ-7
M5M482257J-7T Video DRAM, 256KX8, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mitsubishi Electric MSM548263-70JS vs M5M482257J-7T
V52C8256K70 Video DRAM, 256KX8, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mosel Vitelic Corporation MSM548263-70JS vs V52C8256K70
MSM548263-70JS Video DRAM, 256KX8, 70ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 LAPIS Semiconductor Co Ltd MSM548263-70JS vs MSM548263-70JS
Part Number Description Manufacturer Compare
M5M482256J-8 Video DRAM, 256KX8, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mitsubishi Electric MSM548263-70JS vs M5M482256J-8
M5M482257J-8 Video DRAM, 256KX8, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mitsubishi Electric MSM548263-70JS vs M5M482257J-8
UPD482235LE-70 Video DRAM, 256KX8, 70ns, MOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 NEC Electronics America Inc MSM548263-70JS vs UPD482235LE-70
TC528267J-70 IC 256K X 8 VIDEO DRAM, 70 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Dynamic RAM Toshiba America Electronic Components MSM548263-70JS vs TC528267J-70
HM538253BJ-7 Video DRAM, 256KX8, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Elpida Memory Inc MSM548263-70JS vs HM538253BJ-7
M5M482257J-10T Video DRAM, 256KX8, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mitsubishi Electric MSM548263-70JS vs M5M482257J-10T
MT42C8255DJ-8 Video DRAM, 256KX8, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MSM548263-70JS vs MT42C8255DJ-8
M5M482257J-7 Video DRAM, 256KX8, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mitsubishi Electric MSM548263-70JS vs M5M482257J-7
HM538254BJ-10 Video DRAM, 256KX8, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd MSM548263-70JS vs HM538254BJ-10
MT42C8257DJ-7 Video DRAM, 256KX8, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MSM548263-70JS vs MT42C8257DJ-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM548263-70JS by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM548263-70JS by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM548263-70JS would you like to use for your alert(s)?
  • Please alert me when MSM548263-70JS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM548263-70JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM548263-70JS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM548263-70JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM548263-70JS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM548263-70JS by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: