Filter Your Search
1 - 2 of 2 results
|
MSM548263-70JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 70 ns | FAST PAGE WITH EDO | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 8 SAM PORT | 1 | 2 | 256000 | 262.144 k | ASYNCHRONOUS | 8 mA | 130 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 26.03 mm | 10.16 mm | LAPIS SEMICONDUCTOR CO LTD | SOJ | SOJ, SOJ40,.44 | 40 | unknown | EAR99 | 8542.32.00.02 | ||
|
MSM548263-70JS
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 70 ns | FAST PAGE WITH EDO | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 8 SAM PORT | 1 | 2 | 256000 | 262.144 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 26.03 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | SOJ | 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 | 40 | unknown | EAR99 | 8542.32.00.02 |