Part Details for UPD482235LE-70 by NEC Electronics America Inc
Overview of UPD482235LE-70 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for UPD482235LE-70
UPD482235LE-70 CAD Models
UPD482235LE-70 Part Data Attributes
|
UPD482235LE-70
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD482235LE-70
NEC Electronics America Inc
Video DRAM, 256KX8, 70ns, MOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 0.400 INCH, PLASTIC, SOJ-40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J40 | |
Length | 26.29 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD482235LE-70
This table gives cross-reference parts and alternative options found for UPD482235LE-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD482235LE-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M482257J-7 | Video DRAM, 256KX8, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Mitsubishi Electric | UPD482235LE-70 vs M5M482257J-7 |
MT42C8256DJ-7TR | Video DRAM, 256KX8, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | UPD482235LE-70 vs MT42C8256DJ-7TR |
KM428C258J-7 | Video DRAM, 256KX8, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Samsung Semiconductor | UPD482235LE-70 vs KM428C258J-7 |
HM538254BJ-7 | Video DRAM, 256KX8, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Elpida Memory Inc | UPD482235LE-70 vs HM538254BJ-7 |
M5M482257J-7T | Video DRAM, 256KX8, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Mitsubishi Electric | UPD482235LE-70 vs M5M482257J-7T |
V52C8256K70 | Video DRAM, 256KX8, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | UPD482235LE-70 vs V52C8256K70 |
MSM548263-70JS | Video DRAM, 256KX8, 70ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 | LAPIS Semiconductor Co Ltd | UPD482235LE-70 vs MSM548263-70JS |