Part Details for MSM534002E-XXGS-K by OKI Electric Industry Co Ltd
Overview of MSM534002E-XXGS-K by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM534002E-XXGS-K
MSM534002E-XXGS-K CAD Models
MSM534002E-XXGS-K Part Data Attributes
|
MSM534002E-XXGS-K
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM534002E-XXGS-K
OKI Electric Industry Co Ltd
MASK ROM, 256KX16, 100ns, CMOS, PDSO40, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G40 | |
Length | 26 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.7 mm |
Alternate Parts for MSM534002E-XXGS-K
This table gives cross-reference parts and alternative options found for MSM534002E-XXGS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM534002E-XXGS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K3N3C1000D-GC10 | MASK ROM, 256KX16, 100ns, CMOS, PDSO40, 0.525 INCH, SOP-40 | Samsung Semiconductor | MSM534002E-XXGS-K vs K3N3C1000D-GC10 |
HN62454NFA-10 | MASK ROM, 256KX16, 100ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 | Hitachi Ltd | MSM534002E-XXGS-K vs HN62454NFA-10 |
LH534096N | MASK ROM, 256KX16, 100ns, CMOS, PDSO40, SOP-40 | Sharp Corp | MSM534002E-XXGS-K vs LH534096N |
HN62454FA-10 | MASK ROM, 256KX16, 100ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 | Hitachi Ltd | MSM534002E-XXGS-K vs HN62454FA-10 |
MX23C4100MC-10 | MASK ROM, 256KX16, 100ns, CMOS, PDSO40, 0.450 INCH, MO-099, SOP-40 | Macronix International Co Ltd | MSM534002E-XXGS-K vs MX23C4100MC-10 |