Datasheets
MSM514256BL-60JS by:

Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20

Part Details for MSM514256BL-60JS by OKI Electric Industry Co Ltd

Overview of MSM514256BL-60JS by OKI Electric Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD5560JSVUZ Analog Devices 1.2A programmable DPS with DAC
AD5560JSVUZ-REEL Analog Devices 1.2A programmable DPS with DAC

Part Details for MSM514256BL-60JS

MSM514256BL-60JS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSM514256BL-60JS Part Data Attributes

MSM514256BL-60JS OKI Electric Industry Co Ltd
Buy Now Datasheet
Compare Parts:
MSM514256BL-60JS OKI Electric Industry Co Ltd Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
Part Life Cycle Code Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD
Part Package Code SOJ
Package Description SOJ,
Pin Count 20
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-J20
Length 17.15 mm
Memory Density 1048576 bit
Memory IC Type FAST PAGE DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 20
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Refresh Cycles 512
Seated Height-Max 3.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for MSM514256BL-60JS

This table gives cross-reference parts and alternative options found for MSM514256BL-60JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514256BL-60JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HM514256AJPI-6 Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Hitachi Ltd MSM514256BL-60JS vs HM514256AJPI-6
HY534256AJ-60 Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 SK Hynix Inc MSM514256BL-60JS vs HY534256AJ-60
V53C104BLK60L Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, SOJ-26/20 Mosel Vitelic Corporation MSM514256BL-60JS vs V53C104BLK60L
MN42C4256ASJ-06 Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Panasonic Electronic Components MSM514256BL-60JS vs MN42C4256ASJ-06
MT4C4256DJ-6TR Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc MSM514256BL-60JS vs MT4C4256DJ-6TR
GM71C4256BJ-60 Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, Goldstar Electron Co Ltd MSM514256BL-60JS vs GM71C4256BJ-60
TMS44C256-60DJ 256KX4 FAST PAGE DRAM, 60ns, PDSO20, PLASTIC, SOJ-26/20 Texas Instruments MSM514256BL-60JS vs TMS44C256-60DJ
GM71C4256ASJ-60 Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, Goldstar Electron Co Ltd MSM514256BL-60JS vs GM71C4256ASJ-60
MN41C4256ASJ-06 Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Panasonic Electronic Components MSM514256BL-60JS vs MN41C4256ASJ-06
MB81C4256A-60PJ Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, PLASTIC, LCC-26/20 FUJITSU Semiconductor Limited MSM514256BL-60JS vs MB81C4256A-60PJ
Part Number Description Manufacturer Compare
MDM4256JI-10 Fast Page DRAM, 256KX4, 100ns, CMOS, CDSO20 Mosaic Semiconductor Inc MSM514256BL-60JS vs MDM4256JI-10
UPD424266LA-10 Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 NEC Electronics America Inc MSM514256BL-60JS vs UPD424266LA-10
TC514266AJ-80 IC 256K X 4 FAST PAGE DRAM, 80 ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20, Dynamic RAM Toshiba America Electronic Components MSM514256BL-60JS vs TC514266AJ-80
MSM514256H-60JS Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd MSM514256BL-60JS vs MSM514256H-60JS
M5M44256AJ-8T Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MSM514256BL-60JS vs M5M44256AJ-8T
MCM51L4256AJ80 256K X 4 FAST PAGE DRAM, 80 ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Mobility LLC MSM514256BL-60JS vs MCM51L4256AJ80
M5M44256AJ-10T Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MSM514256BL-60JS vs M5M44256AJ-10T
MCM514258AJ10 256KX4 STATIC COLUMN DRAM, 100ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Mobility LLC MSM514256BL-60JS vs MCM514258AJ10
MCM51L426AJC10R2 256KX4 FAST PAGE DRAM, 100ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Mobility LLC MSM514256BL-60JS vs MCM51L426AJC10R2
V53C104DK80L Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, SOJ-26/20 Mosel Vitelic Corporation MSM514256BL-60JS vs V53C104DK80L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM514256BL-60JS by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM514256BL-60JS by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM514256BL-60JS would you like to use for your alert(s)?
  • Please alert me when MSM514256BL-60JS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM514256BL-60JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM514256BL-60JS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM514256BL-60JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM514256BL-60JS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM514256BL-60JS by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: