Part Details for MN41C4256ASJ-06 by Panasonic Electronic Components
Overview of MN41C4256ASJ-06 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for MN41C4256ASJ-06
MN41C4256ASJ-06 CAD Models
MN41C4256ASJ-06 Part Data Attributes
|
MN41C4256ASJ-06
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN41C4256ASJ-06
Panasonic Electronic Components
Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ20/26,.34 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J20 | |
JESD-609 Code | e0 | |
Length | 17.15 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ20/26,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.8 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MN41C4256ASJ-06
This table gives cross-reference parts and alternative options found for MN41C4256ASJ-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN41C4256ASJ-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM514256AJPI-6 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Hitachi Ltd | MN41C4256ASJ-06 vs HM514256AJPI-6 |
HY534256AJ-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | SK Hynix Inc | MN41C4256ASJ-06 vs HY534256AJ-60 |
V53C104BLK60L | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, SOJ-26/20 | Mosel Vitelic Corporation | MN41C4256ASJ-06 vs V53C104BLK60L |
MN42C4256ASJ-06 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Panasonic Electronic Components | MN41C4256ASJ-06 vs MN42C4256ASJ-06 |
MT4C4256DJ-6TR | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Micron Technology Inc | MN41C4256ASJ-06 vs MT4C4256DJ-6TR |
GM71C4256BJ-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, | Goldstar Electron Co Ltd | MN41C4256ASJ-06 vs GM71C4256BJ-60 |
TMS44C256-60DJ | 256KX4 FAST PAGE DRAM, 60ns, PDSO20, PLASTIC, SOJ-26/20 | Texas Instruments | MN41C4256ASJ-06 vs TMS44C256-60DJ |
GM71C4256ASJ-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, | Goldstar Electron Co Ltd | MN41C4256ASJ-06 vs GM71C4256ASJ-60 |
MB81C4256A-60PJ | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, PLASTIC, LCC-26/20 | FUJITSU Semiconductor Limited | MN41C4256ASJ-06 vs MB81C4256A-60PJ |
V53C104DK60L | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, SOJ-26/20 | Mosel Vitelic Corporation | MN41C4256ASJ-06 vs V53C104DK60L |