Datasheets
M5M44256AJ-8T by: Mitsubishi Electric

Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20

Part Details for M5M44256AJ-8T by Mitsubishi Electric

Overview of M5M44256AJ-8T by Mitsubishi Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for M5M44256AJ-8T

M5M44256AJ-8T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M5M44256AJ-8T Part Data Attributes

M5M44256AJ-8T Mitsubishi Electric
Buy Now Datasheet
Compare Parts:
M5M44256AJ-8T Mitsubishi Electric Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20
Part Life Cycle Code Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP
Part Package Code SOJ
Package Description SOJ,
Pin Count 20
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 80 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-J20
Length 17.5 mm
Memory Density 1048576 bit
Memory IC Type FAST PAGE DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 20
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Refresh Cycles 512
Seated Height-Max 3.55 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for M5M44256AJ-8T

This table gives cross-reference parts and alternative options found for M5M44256AJ-8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M44256AJ-8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MDM4256JI-10 Fast Page DRAM, 256KX4, 100ns, CMOS, CDSO20 Mosaic Semiconductor Inc M5M44256AJ-8T vs MDM4256JI-10
UPD424266LA-10 Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 NEC Electronics America Inc M5M44256AJ-8T vs UPD424266LA-10
TC514266AJ-80 IC 256K X 4 FAST PAGE DRAM, 80 ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20, Dynamic RAM Toshiba America Electronic Components M5M44256AJ-8T vs TC514266AJ-80
MSM514256H-60JS Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd M5M44256AJ-8T vs MSM514256H-60JS
MCM51L4256AJ80 256K X 4 FAST PAGE DRAM, 80 ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Mobility LLC M5M44256AJ-8T vs MCM51L4256AJ80
M5M44256AJ-10T Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 Mitsubishi Electric M5M44256AJ-8T vs M5M44256AJ-10T
MCM514258AJ10 256KX4 STATIC COLUMN DRAM, 100ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Mobility LLC M5M44256AJ-8T vs MCM514258AJ10
MCM51L426AJC10R2 256KX4 FAST PAGE DRAM, 100ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Mobility LLC M5M44256AJ-8T vs MCM51L426AJC10R2
V53C104DK80L Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, SOJ-26/20 Mosel Vitelic Corporation M5M44256AJ-8T vs V53C104DK80L
UPD424268LA-80 Static Column DRAM, 256KX4, 80ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 NEC Electronics America Inc M5M44256AJ-8T vs UPD424268LA-80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M44256AJ-8T by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M44256AJ-8T by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M5M44256AJ-8T would you like to use for your alert(s)?
  • Please alert me when M5M44256AJ-8T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5M44256AJ-8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M44256AJ-8T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5M44256AJ-8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M44256AJ-8T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M44256AJ-8T by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: