MSM5117100A-70JS
vs
MSM5116100A-70JS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
SOJ
SOJ
Package Description
SOJ,
SOJ,
Pin Count
24
24
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
70 ns
70 ns
JESD-30 Code
R-PDSO-J24
R-PDSO-J24
Length
17.15 mm
17.15 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FAST PAGE DRAM
FAST PAGE DRAM
Memory Width
1
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
24
24
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Organization
16MX1
16MX1
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
2048
4096
Seated Height-Max
3.55 mm
3.55 mm
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
MOS
CMOS
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Operating Temperature-Max
70 °C
Operating Temperature-Min
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Temperature Grade
COMMERCIAL
Compare MSM5117100A-70JS with alternatives
Compare MSM5116100A-70JS with alternatives