Part Details for MSK5232-5.0TU by Anaren Microwave
Overview of MSK5232-5.0TU by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for MSK5232-5.0TU
MSK5232-5.0TU CAD Models
MSK5232-5.0TU Part Data Attributes
|
MSK5232-5.0TU
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK5232-5.0TU
Anaren Microwave
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BENT UP, HERMETIC SEALED, SMT-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | BENT UP, HERMETIC SEALED, SMT-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | S-XSIP-P3 | |
JESD-609 Code | e4 | |
Length | 10.668 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% | |
Width | 10.668 mm |
Alternate Parts for MSK5232-5.0TU
This table gives cross-reference parts and alternative options found for MSK5232-5.0TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5232-5.0TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5130-5.0ETD | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, BENT DOWN, SIP-5 | Anaren Microwave | MSK5232-5.0TU vs MSK5130-5.0ETD |
MSK5232-5.0ETD | Fixed Positive LDO Regulator, 5V, 0.625V Dropout, BENT DOWN, HERMETIC SEALED, SMT-3 | Anaren Microwave | MSK5232-5.0TU vs MSK5232-5.0ETD |
MSK5130-5.0EZS | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, STRAIGHT, SIP-5 | Anaren Microwave | MSK5232-5.0TU vs MSK5130-5.0EZS |
MIC29300-5.0BU | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO3, TO-263, D2PAK-3 | Micrel Inc | MSK5232-5.0TU vs MIC29300-5.0BU |
MSK5130-5.0BZU | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, BENT UP, SIP-5 | Anaren Microwave | MSK5232-5.0TU vs MSK5130-5.0BZU |
MIC29300-5.0BT | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, TO-220, 3 PIN | Microchip Technology Inc | MSK5232-5.0TU vs MIC29300-5.0BT |
MSK5131-5.0HZS | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, STRAIGHT, SIP-5 | Anaren Microwave | MSK5232-5.0TU vs MSK5131-5.0HZS |
MSK5131-5.0TS | Fixed Positive LDO Regulator, 5V, 0.625V Dropout, PSFM5, STRAIGHT, SIP-5 | Anaren Microwave | MSK5232-5.0TU vs MSK5131-5.0TS |
MSK5232-5.0ETU | Fixed Positive LDO Regulator, 5V, 0.625V Dropout, BENT UP, HERMETIC SEALED, SMT-3 | Anaren Microwave | MSK5232-5.0TU vs MSK5232-5.0ETU |
MSK5131-5.0EZU | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, BENT UP, SIP-5 | Anaren Microwave | MSK5232-5.0TU vs MSK5131-5.0EZU |