MSK5232-5.0TU
vs
MIC29300-5.0BU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ANAREN INC
MICREL INC
Package Description
BENT UP, HERMETIC SEALED, SMT-3
TO-263, D2PAK-3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.6 V
0.6 V
Input Voltage-Max
26 V
26 V
Input Voltage-Min
6 V
6 V
JESD-30 Code
S-XSIP-P3
R-PSSO-G3
JESD-609 Code
e4
e0
Length
10.668 mm
10.363 mm
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
85 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
5.05 V
5.1 V
Output Voltage1-Min
4.95 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
SIP
TO-263
Package Shape
SQUARE
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
4.902 mm
Surface Mount
NO
YES
Terminal Finish
GOLD
Tin/Lead (Sn85Pb15)
Terminal Form
PIN/PEG
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
1%
2%
Width
10.668 mm
8.7755 mm
Base Number Matches
1
2
Part Package Code
D2PAK
Pin Count
4
Adjustability
FIXED
Dropout Voltage1-Nom
0.37 V
Input Voltage Absolute-Max
60 V
Line Regulation-Max
0.025%
Load Regulation-Max
0.05%
Moisture Sensitivity Level
3
Number of Outputs
1
Package Equivalence Code
SMSIP3H,.55TB
Peak Reflow Temperature (Cel)
240
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
30
Compare MSK5232-5.0TU with alternatives
Compare MIC29300-5.0BU with alternatives