Power Circuits
MIC29300-5.0BU
Description: Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO3, TO-263, D2PAK-3

Overview of MIC29300-5.0BU by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC29300-5.0BU by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com LDO Regulator 5V 3A 4-Pin (3+Tab) TO-263 RoHS: Compliant 599 In Stock
  • 1 $18.5800
  • 25 $4.6000
  • 50 $4.1500
  • 100 $3.7600
  • 250 $3.5500
  • 500 $3.3800
$3.3800 / $18.5800 Buy Now
Quest Components Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP 4
  • 1 $7.5825
  • 2 $5.0550
$5.0550 / $7.5825 Buy Now

CAD Models for MIC29300-5.0BU by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC29300-5.0BU by Micrel Inc

MIC29300-5.0BU
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
D2PAK
Package Description
TO-263, D2PAK-3
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.37 V
Input Voltage Absolute-Max
60 V
Input Voltage-Max
26 V
Input Voltage-Min
6 V
JESD-30 Code
R-PSSO-G3
JESD-609 Code
e0
Length
10.363 mm
Line Regulation-Max
0.025%
Load Regulation-Max
0.05%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.902 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
8.7755 mm
Want to compare parts?
  1. MIC29300-5.0BU
    Micrel Inc
    Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO3, TO-263, D2PAK-3
    VS

Alternate Parts for MIC29300-5.0BU

This table gives cross-reference parts and alternative options found for MIC29300-5.0BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29300-5.0BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC29300-5.0BUT&R Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO3, TO-263, D2PAK-3 Microchip Technology Inc MIC29300-5.0BU vs MIC29300-5.0BUT&R
MIC29300-5.0WU Fixed Positive LDO Regulator, Rochester Electronics LLC MIC29300-5.0BU vs MIC29300-5.0WU
MIC29300-5.0WU 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3 Microchip Technology Inc MIC29300-5.0BU vs MIC29300-5.0WU
MIC29300-5.0WUTR 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, D2PAK-3 Microchip Technology Inc MIC29300-5.0BU vs MIC29300-5.0WUTR
Part Number Description Manufacturer Compare
MSK5130-5.0ETD Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, BENT DOWN, SIP-5 Anaren Microwave MIC29300-5.0BU vs MSK5130-5.0ETD
MSK5232-5.0ETD Fixed Positive LDO Regulator, 5V, 0.625V Dropout, BENT DOWN, HERMETIC SEALED, SMT-3 Anaren Microwave MIC29300-5.0BU vs MSK5232-5.0ETD
MSK5130-5.0EZS Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, STRAIGHT, SIP-5 Anaren Microwave MIC29300-5.0BU vs MSK5130-5.0EZS
MSK5130-5.0BZU Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, BENT UP, SIP-5 Anaren Microwave MIC29300-5.0BU vs MSK5130-5.0BZU
MIC29300-5.0BT Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, TO-220, 3 PIN Microchip Technology Inc MIC29300-5.0BU vs MIC29300-5.0BT
MSK5131-5.0HZS Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, STRAIGHT, SIP-5 Anaren Microwave MIC29300-5.0BU vs MSK5131-5.0HZS
MSK5131-5.0TS Fixed Positive LDO Regulator, 5V, 0.625V Dropout, PSFM5, STRAIGHT, SIP-5 Anaren Microwave MIC29300-5.0BU vs MSK5131-5.0TS
MSK5232-5.0ETU Fixed Positive LDO Regulator, 5V, 0.625V Dropout, BENT UP, HERMETIC SEALED, SMT-3 Anaren Microwave MIC29300-5.0BU vs MSK5232-5.0ETU
MSK5131-5.0EZU Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, BENT UP, SIP-5 Anaren Microwave MIC29300-5.0BU vs MSK5131-5.0EZU
MSK5230-5.0 Fixed Positive LDO Regulator, 5V, 0.625V Dropout, CBCC3, HERMETIC SEALED, CERAMIC, SMT-3 Anaren Microwave MIC29300-5.0BU vs MSK5230-5.0

Related Parts for MIC29300-5.0BU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC29300-5.0BU by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC29300-5.0BU by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC29300-5.0BU would you like to use for your alert(s)?
  • Please alert me when MIC29300-5.0BU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC29300-5.0BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC29300-5.0BU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC29300-5.0BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC29300-5.0BU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC29300-5.0BU by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: