Part Details for MSK5214HG by Anaren Microwave
Overview of MSK5214HG by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MSK5214HG
MSK5214HG CAD Models
MSK5214HG Part Data Attributes
|
MSK5214HG
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK5214HG
Anaren Microwave
Fixed Mixed Standard Regulator, 2 Output, 15V1, 15V2, PDSO20, SOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | SOP-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | S-PDSO-G20 | |
Length | 15.875 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1.5 A | |
Output Current2-Max | 1.5 A | |
Output Voltage1-Max | 15.45 V | |
Output Voltage1-Min | 14.55 V | |
Output Voltage1-Nom | 15 V | |
Output Voltage2-Max | 15.45 V | |
Output Voltage2-Min | 14.55 V | |
Output Voltage2-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38534 Class H | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 15.875 mm |
Alternate Parts for MSK5214HG
This table gives cross-reference parts and alternative options found for MSK5214HG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5214HG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5214HG | Fixed Mixed Standard Regulator, 2 Output, 15V1, 15V2, PDSO20, SOP-20 | MS Kennedy Corporation | MSK5214HG vs MSK5214HG |
MSK5214EG | Fixed Mixed Standard Regulator, 2 Output, 15V1, 15V2, PDSO20, SOP-20 | MS Kennedy Corporation | MSK5214HG vs MSK5214EG |
MSK5214EG | Fixed Mixed Standard Regulator, 2 Output, 15V1, 15V2, PDSO20, SOP-20 | Anaren Microwave | MSK5214HG vs MSK5214EG |