MSK5214HG
vs
MSK5214EG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ANAREN INC
ANAREN INC
Package Description
SOP-20
SOP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
35 V
35 V
Input Voltage-Min
18 V
18 V
JESD-30 Code
S-PDSO-G20
S-PDSO-G20
Length
15.875 mm
15.875 mm
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
20
20
Operating Temperature TJ-Max
150 °C
150 °C
Output Current1-Max
1.5 A
1.5 A
Output Current2-Max
1.5 A
1.5 A
Output Voltage1-Max
15.45 V
15.45 V
Output Voltage1-Min
14.55 V
14.55 V
Output Voltage1-Nom
15 V
15 V
Output Voltage2-Max
15.45 V
15.45 V
Output Voltage2-Min
14.55 V
14.55 V
Output Voltage2-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-PRF-38534 Class H
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3%
3%
Width
15.875 mm
15.875 mm
Base Number Matches
1
1
Compare MSK5214HG with alternatives
Compare MSK5214EG with alternatives