Part Details for MSK5913RHG by Anaren Microwave
Overview of MSK5913RHG by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for MSK5913RHG
MSK5913RHG CAD Models
MSK5913RHG Part Data Attributes
|
MSK5913RHG
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK5913RHG
Anaren Microwave
Fixed Mixed Standard Regulator, 2 Output, 12V1, -5V2, PDSO20, SOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 15 V | |
JESD-30 Code | S-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 12.18 V | |
Output Voltage1-Min | 11.82 V | |
Output Voltage1-Nom | 12 V | |
Output Voltage2-Max | -5.075 V | |
Output Voltage2-Min | -4.925 V | |
Output Voltage2-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Voltage Tolerance-Max | 1.5% | |
Width | 15.875 mm |
Alternate Parts for MSK5913RHG
This table gives cross-reference parts and alternative options found for MSK5913RHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5913RHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5913ERHG | Fixed Mixed Standard Regulator, 2 Output, 12V1, -5V2, PDSO20, SOP-20 | Anaren Microwave | MSK5913RHG vs MSK5913ERHG |
MSK5913ERHG | Fixed Mixed Standard Regulator, 2 Output, 12V1, -5V2, PDSO20, SOP-20 | MS Kennedy Corporation | MSK5913RHG vs MSK5913ERHG |
MSK5913KRHG | Fixed Mixed Standard Regulator, 2 Output, 12V1, -5V2, PDSO20, SOP-20 | Anaren Microwave | MSK5913RHG vs MSK5913KRHG |
MSK5913HRHG | Fixed Mixed Standard Regulator, 2 Output, 12V1, -5V2, PDSO20, SOP-20 | MS Kennedy Corporation | MSK5913RHG vs MSK5913HRHG |
MSK5913RHG | Fixed Mixed Standard Regulator, 2 Output, 12V1, -5V2, PDSO20, SOP-20 | MS Kennedy Corporation | MSK5913RHG vs MSK5913RHG |
MSK5913HRHG | Fixed Mixed Standard Regulator, 2 Output, 12V1, -5V2, PDSO20, SOP-20 | Anaren Microwave | MSK5913RHG vs MSK5913HRHG |