Power Circuits
MSK5214G
Description: Fixed Mixed Standard Regulator, 2 Output, 15V1, 15V2, PDSO20, SOP-20

Overview of MSK5214G by MS Kennedy Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MSK5214G by MS Kennedy Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSK5214G by MS Kennedy Corporation

MSK5214G
MS Kennedy Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MS KENNEDY CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
35 V
Input Voltage-Min
18 V
JESD-30 Code
S-PDSO-G20
Length
15.875 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
20
Operating Temperature TJ-Max
150 °C
Output Current1-Max
1.5 A
Output Current2-Max
1.5 A
Output Voltage1-Max
15.225 V
Output Voltage1-Min
14.775 V
Output Voltage1-Nom
15 V
Output Voltage2-Max
15.225 V
Output Voltage2-Min
14.775 V
Output Voltage2-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
15.875 mm
Want to compare parts?
  1. MSK5214G
    MS Kennedy Corporation
    Fixed Mixed Standard Regulator, 2 Output, 15V1, 15V2, PDSO20, SOP-20
    VS

Alternate Parts for MSK5214G

This table gives cross-reference parts and alternative options found for MSK5214G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5214G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSK5214HG Fixed Mixed Standard Regulator, 2 Output, 15V1, 15V2, PDSO20, SOP-20 Anaren Microwave MSK5214G vs MSK5214HG
MSK5214HG Fixed Mixed Standard Regulator, 2 Output, 15V1, 15V2, PDSO20, SOP-20 MS Kennedy Corporation MSK5214G vs MSK5214HG
MSK5214EG Fixed Mixed Standard Regulator, 2 Output, 15V1, 15V2, PDSO20, SOP-20 MS Kennedy Corporation MSK5214G vs MSK5214EG
MSK5214EG Fixed Mixed Standard Regulator, 2 Output, 15V1, 15V2, PDSO20, SOP-20 Anaren Microwave MSK5214G vs MSK5214EG
Part Number Description Manufacturer Compare
MSK5918KRH Fixed Mixed Standard Regulator, 2 Output, 5V1, -15V2, DFP-20 MS Kennedy Corporation MSK5214G vs MSK5918KRH
MSK5911KRH Fixed Mixed Standard Regulator, 2 Output, 5V1, -5V2, DFP-20 MS Kennedy Corporation MSK5214G vs MSK5911KRH
MSK5916KRH Fixed Mixed Standard Regulator, 2 Output, 15V1, -5V2, DFP-20 MS Kennedy Corporation MSK5214G vs MSK5916KRH
MSK5904RH Fixed Mixed Standard Regulator, 2 Output, 12V1, -12V2, DFP-20 MS Kennedy Corporation MSK5214G vs MSK5904RH
MSK5913RHG Fixed Mixed Standard Regulator, 2 Output, 12V1, -5V2, PDSO20, SOP-20 Anaren Microwave MSK5214G vs MSK5913RHG
MSK5906KRH Fixed Mixed Standard Regulator, 2 Output, 15V1, -5V2, DFP-20 Anaren Microwave MSK5214G vs MSK5906KRH
MSK5906RHG Fixed Mixed Standard Regulator, 2 Output, 15V1, -5V2, PDSO20, SOP-20 Anaren Microwave MSK5214G vs MSK5906RHG
MSK5902HRHG Fixed Mixed Standard Regulator, 2 Output, 5V1, -5.2V2, PDSO20, SOP-20 MS Kennedy Corporation MSK5214G vs MSK5902HRHG
MSK5904HRH Fixed Mixed Standard Regulator, 2 Output, 12V1, -12V2, DFP-20 Anaren Microwave MSK5214G vs MSK5904HRH
MSK5905KRHG Fixed Mixed Standard Regulator, 2 Output, 15V1, -15V2, PDSO20, SOP-20 Anaren Microwave MSK5214G vs MSK5905KRHG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSK5214G by MS Kennedy Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSK5214G by MS Kennedy Corporation

  • Please alert me when MSK5214G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSK5214G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSK5214G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSK5214G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSK5214G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSK5214G by MS Kennedy Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: