Part Details for MSK5130-5.0EZU by Anaren Microwave
Overview of MSK5130-5.0EZU by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MSK5130-5.0EZU
MSK5130-5.0EZU CAD Models
MSK5130-5.0EZU Part Data Attributes
|
MSK5130-5.0EZU
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK5130-5.0EZU
Anaren Microwave
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, BENT UP, SIP-5
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | BENT UP, SIP-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-W5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
Alternate Parts for MSK5130-5.0EZU
This table gives cross-reference parts and alternative options found for MSK5130-5.0EZU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5130-5.0EZU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5130-5.0ETD | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, BENT DOWN, SIP-5 | Anaren Microwave | MSK5130-5.0EZU vs MSK5130-5.0ETD |
MSK5232-5.0ETD | Fixed Positive LDO Regulator, 5V, 0.625V Dropout, BENT DOWN, HERMETIC SEALED, SMT-3 | Anaren Microwave | MSK5130-5.0EZU vs MSK5232-5.0ETD |
MSK5130-5.0EZS | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, STRAIGHT, SIP-5 | Anaren Microwave | MSK5130-5.0EZU vs MSK5130-5.0EZS |
MIC29300-5.0BU | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO3, TO-263, D2PAK-3 | Micrel Inc | MSK5130-5.0EZU vs MIC29300-5.0BU |
MSK5130-5.0BZU | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, BENT UP, SIP-5 | Anaren Microwave | MSK5130-5.0EZU vs MSK5130-5.0BZU |
MIC29300-5.0BT | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, TO-220, 3 PIN | Microchip Technology Inc | MSK5130-5.0EZU vs MIC29300-5.0BT |
MSK5131-5.0HZS | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, STRAIGHT, SIP-5 | Anaren Microwave | MSK5130-5.0EZU vs MSK5131-5.0HZS |
MSK5131-5.0TS | Fixed Positive LDO Regulator, 5V, 0.625V Dropout, PSFM5, STRAIGHT, SIP-5 | Anaren Microwave | MSK5130-5.0EZU vs MSK5131-5.0TS |
MSK5232-5.0ETU | Fixed Positive LDO Regulator, 5V, 0.625V Dropout, BENT UP, HERMETIC SEALED, SMT-3 | Anaren Microwave | MSK5130-5.0EZU vs MSK5232-5.0ETU |
MSK5131-5.0EZU | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, BENT UP, SIP-5 | Anaren Microwave | MSK5130-5.0EZU vs MSK5131-5.0EZU |