MSK5130-5.0EZU
vs
MSK5130-5.0ETD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ANAREN INC
ANAREN INC
Package Description
BENT UP, SIP-5
BENT DOWN, SIP-5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.6 V
0.6 V
Input Voltage-Max
26 V
26 V
Input Voltage-Min
6 V
6 V
JESD-30 Code
R-PSFM-W5
R-PSFM-W5
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
5.1 V
5.1 V
Output Voltage1-Min
4.9 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tolerance-Max
2%
2%
Base Number Matches
1
1
Compare MSK5130-5.0EZU with alternatives
Compare MSK5130-5.0ETD with alternatives