There are no models available for this part yet.
Overview of MSC15241JT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MSC15241JT by TE Connectivity
Part Data Attributes for MSC15241JT by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Cylindrical
|
Core Material
|
FERRITE
|
DC Resistance
|
7.8 Ω
|
Inductance-Nom (L)
|
240 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
30 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4 mm
|
Package Length
|
9.5 mm
|
Package Style
|
Axial
|
Packing Method
|
Tape
|
Quality Factor-Min (at L-nom)
|
65
|
Rated Current-Max
|
0.101 A
|
Self Resonance Frequency
|
5.9 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 0.79 MHZ
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.79 MHz
|
Tolerance
|
5%
|
Alternate Parts for MSC15241JT
This table gives cross-reference parts and alternative options found for MSC15241JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC15241JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS90538-21 | General Purpose Inductor, 240uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | MSC15241JT vs MS90538-21 |
ER1537-94JM | General Purpose Inductor, 240uH, 5%, 1 Element, Iron-Core, | API Delevan | MSC15241JT vs ER1537-94JM |
15M243J | General Purpose Inductor, 240uH, 5%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | MSC15241JT vs 15M243J |
1537-94J | General Purpose Inductor, 240uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | MSC15241JT vs 1537-94J |
90538-21 | General Purpose Inductor, 240uH, 5%, 1 Element, Iron-Core | Gowanda Electronics Corporation | MSC15241JT vs 90538-21 |
15M243JLF | General Purpose Inductor, 240uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT | Gowanda Electronics Corporation | MSC15241JT vs 15M243JLF |
9210-94 | General Purpose Inductor, 240uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | Bourns Inc | MSC15241JT vs 9210-94 |
ER1537-94JP | General Purpose Inductor, 240uH, 5%, 1 Element, Iron-Core, | API Delevan | MSC15241JT vs ER1537-94JP |
1537R-94J | General Purpose Inductor, 240uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT | API Delevan | MSC15241JT vs 1537R-94J |