MSC15241JT
vs
ER1537-94JM
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
API DELEVAN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Cylindrical
|
Tubular
|
Core Material |
FERRITE
|
IRON
|
DC Resistance |
7.8 Ω
|
7.8 Ω
|
Inductance-Nom (L) |
240 µH
|
240 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.6 mm
|
0.635 mm
|
Lead Length |
30 mm
|
36.53 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
4 mm
|
3.96 mm
|
Package Length |
9.5 mm
|
9.53 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
Tape
|
TR, 14 INCH
|
Quality Factor-Min (at L-nom) |
65
|
65
|
Rated Current-Max |
0.101 A
|
0.101 A
|
Self Resonance Frequency |
5.9 MHz
|
5.9 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q MEASURED AT 0.79 MHZ
|
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.79 MHz
|
0.79 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MSC15241JT with alternatives
Compare ER1537-94JM with alternatives