Part Details for MS90538-21 by API Delevan
Overview of MS90538-21 by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MS90538-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS90538-21
|
TTI | 240 UH 5% Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$1.1100 / $1.2500 | Buy Now |
Part Details for MS90538-21
MS90538-21 CAD Models
MS90538-21 Part Data Attributes
|
MS90538-21
API Delevan
Buy Now
Datasheet
|
Compare Parts:
MS90538-21
API Delevan
General Purpose Inductor, 240uH, 5%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 7.8 Ω | |
Inductance-Nom (L) | 240 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.96 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.115 A | |
Reference Standard | MS90538 | |
Self Resonance Frequency | 5.9 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for MS90538-21
This table gives cross-reference parts and alternative options found for MS90538-21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS90538-21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1537-94JM | General Purpose Inductor, 240uH, 5%, 1 Element, Iron-Core, | API Delevan | MS90538-21 vs ER1537-94JM |
15M243J | General Purpose Inductor, 240uH, 5%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | MS90538-21 vs 15M243J |
1537-94J | General Purpose Inductor, 240uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | MS90538-21 vs 1537-94J |
90538-21 | General Purpose Inductor, 240uH, 5%, 1 Element, Iron-Core | Gowanda Electronics Corporation | MS90538-21 vs 90538-21 |
MSC15241JT | 1 ELEMENT, 240uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | MS90538-21 vs MSC15241JT |
15M243JLF | General Purpose Inductor, 240uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT | Gowanda Electronics Corporation | MS90538-21 vs 15M243JLF |
9210-94 | General Purpose Inductor, 240uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | Bourns Inc | MS90538-21 vs 9210-94 |
ER1537-94JP | General Purpose Inductor, 240uH, 5%, 1 Element, Iron-Core, | API Delevan | MS90538-21 vs ER1537-94JP |
1537R-94J | General Purpose Inductor, 240uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT | API Delevan | MS90538-21 vs 1537R-94J |