MSC040SMA120B4
Description: Power Field-Effect Transistor, 66A I(D), 1200V, 0.05ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247

Overview of MSC040SMA120B4 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MSC040SMA120B4 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK2557
Newark Mosfet, N-Ch, 1.2Kv, 66A, To-247 Rohs Compliant: Yes |Microchip MSC040SMA120B4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 32
  • 1 $25.9500
  • 5 $25.4500
  • 10 $24.9400
  • 25 $24.4400
  • 50 $23.9300
$23.9300 / $25.9500 Buy Now
DISTI # 78AH6571
Newark Mosfet Sic 1200 V 40 Mohm To-247-4 4 To-247 Tube Rohs Compliant: Yes |Microchip MSC040SMA120B4 RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $20.5900
  • 25 $20.0000
  • 50 $19.4000
  • 100 $18.8100
$18.8100 / $20.5900 Buy Now
DISTI # 150-MSC040SMA120B4-ND
DigiKey SICFET N-CH 1200V 66A TO247-4 Min Qty: 1 Lead time: 8 Weeks Container: Tube 161
In Stock
  • 1 $17.4700
  • 25 $16.1100
  • 100 $14.0201
$14.0201 / $17.4700 Buy Now
DISTI # MSC040SMA120B4
Avnet Americas Transistor MOSFET N-Channel 1200V 66A 3-Pin TO-247 - Rail/Tube (Alt: MSC040SMA120B4) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 1 $17.4700
  • 10 $16.1100
  • 100 $14.0200
  • 500 $13.0800
$13.0800 / $17.4700 Buy Now
DISTI # 494-MSC040SMA120B4
Mouser Electronics SiC MOSFETs MOSFET SIC 1200 V 40 mOhm TO-247-4 RoHS: Compliant 42
  • 1 $17.4700
  • 10 $16.1100
  • 30 $14.0200
  • 270 $14.0100
$14.0100 / $17.4700 Buy Now
DISTI # MSC040SMA120B4
Microchip Technology Inc MOSFET SIC 1200 V 40 mOhm TO-247-4, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $17.4700
  • 100 $14.0200
  • 500 $13.0800
$13.0800 / $17.4700 Buy Now
Future Electronics 1200V 66A Through Hole Silicon Carbide N-Channel Power MOSFET - TO247-4 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks Container: Tube 0
Tube
  • 30 $14.0500
  • 60 $13.9700
  • 90 $13.9300
  • 150 $13.8700
  • 300 $13.7500
$13.7500 / $14.0500 Buy Now
Onlinecomponents.com Mosfet Sic 1200 V 40 Mohm To-247-4 4 To-247 Tube Rohs Compliant: Yes |Microchip MSC040SMA120B4 RoHS: Compliant 82 In Stock
51960 Factory Stock
  • 1 $27.7200
  • 10 $23.7700
  • 30 $22.4500
  • 60 $20.9900
  • 120 $19.5300
  • 270 $19.3400
  • 510 $19.1400
$19.1400 / $27.7200 Buy Now
DISTI # 40083607
Verical 1200V Silicon Carbide (SiC) MOSFET RoHS: Compliant Min Qty: 4 Package Multiple: 1 Americas - 134
  • 4 $17.4500
$17.4500 Buy Now
DISTI # 66326071
Verical 1200V Silicon Carbide (SiC) MOSFET RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2141 Americas - 82
  • 2 $36.0360
  • 10 $30.9010
  • 30 $29.1850
  • 60 $27.2870
  • 120 $25.3890
$25.3890 / $36.0360 Buy Now
DISTI # 58866473
Verical 1200V Silicon Carbide (SiC) MOSFET RoHS: Compliant Min Qty: 30 Package Multiple: 30 Americas - 30
  • 30 $32.0902
$32.0902 Buy Now
DISTI # 69833165
Verical 1200V Silicon Carbide (SiC) MOSFET RoHS: Compliant Min Qty: 20 Package Multiple: 20 Americas - 20
  • 20 $40.3051
$40.3051 Buy Now
DISTI # MSC040SMA120B4
TME Transistor: N-MOSFET, SiC, unipolar, 1.2kV, 46A, Idm: 105A, 323W Min Qty: 1 30
  • 1 $33.2700
  • 3 $29.9400
  • 10 $26.4600
$26.4600 / $33.2700 Buy Now
NAC MOSFET SIC 1200 V 40 mOhm TO-247-4 RoHS: Compliant Min Qty: 1 Package Multiple: 30 Container: Tube 30
  • 1 $21.3400
  • 100 $19.6600
  • 500 $18.6700
  • 800 $18.2200
$18.2200 / $21.3400 Buy Now
DISTI # MSC040SMA120B4
Richardson RFPD SILICON CARBIDE MOSFETS RoHS: Compliant Min Qty: 1 134
  • 1 $16.6000
$16.6000 Buy Now
DISTI # MSC040SMA120B4
Avnet Silica Transistor MOSFET N-Channel 1200V 66A 3-Pin TO-247 (Alt: MSC040SMA120B4) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MSC040SMA120B4
EBV Elektronik Transistor MOSFET N-Channel 1200V 66A 3-Pin TO-247 (Alt: MSC040SMA120B4) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now
LCSC TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS 2
  • 1 $17.4319
  • 30 $15.9868
$15.9868 / $17.4319 Buy Now
Master Electronics Mosfet Sic 1200 V 40 Mohm To-247-4 4 To-247 Tube Rohs Compliant: Yes |Microchip MSC040SMA120B4 RoHS: Compliant 82 In Stock
51960 Factory Stock
  • 1 $27.7200
  • 10 $23.7700
  • 30 $22.4500
  • 60 $20.9900
  • 120 $19.5300
  • 270 $19.3400
  • 510 $19.1400
$19.1400 / $27.7200 Buy Now

CAD Models for MSC040SMA120B4 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSC040SMA120B4 by Microchip Technology Inc

MSC040SMA120B4
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Microchip
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
1200 V
Drain Current-Max (ID)
66 A
Drain-source On Resistance-Max
0.05 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T4
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
323 W
Pulsed Drain Current-Max (IDM)
105 A
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON CARBIDE
Want to compare parts?
  1. MSC040SMA120B4
    Microchip Technology Inc
    Power Field-Effect Transistor, 66A I(D), 1200V, 0.05ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247
    VS

Alternate Parts for MSC040SMA120B4

This table gives cross-reference parts and alternative options found for MSC040SMA120B4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC040SMA120B4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C3M0040120K Power Field-Effect Transistor, Wolfspeed MSC040SMA120B4 vs C3M0040120K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSC040SMA120B4 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSC040SMA120B4 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MSC040SMA120B4 would you like to use for your alert(s)?
  • Please alert me when MSC040SMA120B4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSC040SMA120B4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSC040SMA120B4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSC040SMA120B4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSC040SMA120B4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSC040SMA120B4 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: