Part Details for C3M0040120K by Wolfspeed
Overview of C3M0040120K by Wolfspeed
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3M0040120K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1697-C3M0040120K-ND
|
DigiKey | 1200V 40MOHM SIC MOSFET Min Qty: 1 Lead time: 30 Weeks Container: Tube |
1842 In Stock |
|
$17.3250 / $28.0100 | Buy Now |
DISTI #
941-C3M0040120K
|
Mouser Electronics | SiC MOSFETs SiC, MOSFET, 40mohm, 1200V, TO-247-4, Industrial RoHS: Compliant | 1422 |
|
$17.3200 / $25.0000 | Buy Now |
DISTI #
V36:1790_25186677
|
Arrow Electronics | Trans MOSFET N-CH SiC 1.2KV 66A 4-Pin(4+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2345 | Americas - 194465 |
|
$15.5600 / $22.7300 | Buy Now |
DISTI #
A01:0375_09649604
|
Arrow Electronics | Trans MOSFET N-CH SiC 1.2KV 66A 4-Pin(4+Tab) TO-247 Tube Min Qty: 450 Package Multiple: 450 Lead time: 37 Weeks Date Code: 2350 | Asia - 2250 |
|
$15.5600 / $15.7000 | Buy Now |
DISTI #
E54:1762_16533483
|
Arrow Electronics | Trans MOSFET N-CH SiC 1.2KV 66A 4-Pin(4+Tab) TO-247 Tube Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks Date Code: 2409 | Europe - 390 |
|
$15.5600 / $16.7800 | Buy Now |
DISTI #
78434793
|
Verical | Trans MOSFET N-CH SiC 1.2KV 66A 4-Pin(4+Tab) TO-247 Tube Min Qty: 4 Package Multiple: 1 | Americas - 199602 |
|
$16.5000 | Buy Now |
DISTI #
84463014
|
Verical | Trans MOSFET N-CH SiC 1.2KV 66A 4-Pin(4+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 194465 |
|
$15.5600 / $22.7300 | Buy Now |
DISTI #
77252357
|
Verical | Trans MOSFET N-CH SiC 1.2KV 66A 4-Pin(4+Tab) TO-247 Tube Min Qty: 450 Package Multiple: 450 | Americas - 2250 |
|
$9.2348 | Buy Now |
DISTI #
53924524
|
Verical | Trans MOSFET N-CH SiC 1.2KV 66A 4-Pin(4+Tab) TO-247 Tube Min Qty: 30 Package Multiple: 30 | Americas - 390 |
|
$26.5886 | Buy Now |
DISTI #
C3M0040120K
|
Richardson RFPD | SILICON CARBIDE MOSFETS RoHS: Compliant Min Qty: 1 | 199602 |
|
$9.5700 / $10.0000 | Buy Now |
Part Details for C3M0040120K
C3M0040120K CAD Models
C3M0040120K Part Data Attributes
|
C3M0040120K
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
C3M0040120K
Wolfspeed
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Wolfspeed | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 66 A | |
Drain-source On Resistance-Max | 0.0535 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 326 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Reference Standard | IEC-60747-8-4 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |
Alternate Parts for C3M0040120K
This table gives cross-reference parts and alternative options found for C3M0040120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3M0040120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC040SMA120B4 | Power Field-Effect Transistor, 66A I(D), 1200V, 0.05ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | C3M0040120K vs MSC040SMA120B4 |