MSC040SMA120B4 vs C3M0040120K feature comparison

MSC040SMA120B4 Microchip Technology Inc

Buy Now Datasheet

C3M0040120K Wolfspeed

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC WOLFSPEED INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip Wolfspeed
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (ID) 66 A 66 A
Drain-source On Resistance-Max 0.05 Ω 0.0535 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247 TO-247
JESD-30 Code R-PSFM-T4 R-PSFM-T4
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 323 W 326 W
Pulsed Drain Current-Max (IDM) 105 A 100 A
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON CARBIDE SILICON CARBIDE
Base Number Matches 1 1
Samacsys Description MOSFET Gen 3 1200V 40mOhm SIC MOSFET
Samacsys Modified On 2023-10-11 08:45:33
Category CO2 Kg 8.8
Compliance Temperature Grade Automotive: -40C to +175C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Feedback Cap-Max (Crss) 5 pF
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard IEC-60747-8-4
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED