There are no models available for this part yet.
Overview of MSA2R12189N by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MSA2R12189N by Cornell Dubilier Electronics Inc
Part Data Attributes for MSA2R12189N by Cornell Dubilier Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
189 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
NON-POLARIZED
|
Rated (AC) Voltage (URac)
|
125 V
|
Surface Mount
|
NO
|
Terminal Shape
|
LUG
|
Alternate Parts for MSA2R12189N
This table gives cross-reference parts and alternative options found for MSA2R12189N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA2R12189N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSB2R12189N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 189uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | MSA2R12189N vs MSB2R12189N |
MSA2R120189N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 189uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSA2R12189N vs MSA2R120189N |
PSA2R12189N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 189uF, Chassis Mount, RADIAL LEADED, CAN | KEMET Corporation | MSA2R12189N vs PSA2R12189N |
MSB1R120189R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 189uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSA2R12189N vs MSB1R120189R |
ETW189-125-N1 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 189uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | MSA2R12189N vs ETW189-125-N1 |
PSB2R12189N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 189uF, Chassis Mount, RADIAL LEADED, CAN | KEMET Corporation | MSA2R12189N vs PSB2R12189N |
MSA2R120189R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 189uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSA2R12189N vs MSA2R120189R |
MSA1R120189R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 189uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSA2R12189N vs MSA1R120189R |
MSA1R120189N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 189uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSA2R12189N vs MSA1R120189N |
MSB1R120189N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 189uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSA2R12189N vs MSB1R120189N |