MSA2R12189N vs MSB1R120189R feature comparison

MSA2R12189N Cornell Dubilier Electronics Inc

Buy Now Datasheet

MSB1R120189R Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC MALLORY AC CAPACITOR LLC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 189 µF 189 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED NON-POLARIZED
Rated (AC) Voltage (URac) 125 V 125 V
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 1 1

Compare MSA2R12189N with alternatives

Compare MSB1R120189R with alternatives