Part Details for MSB2R12189N by Cornell Dubilier Electronics Inc
Overview of MSB2R12189N by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSB2R12189N
MSB2R12189N CAD Models
MSB2R12189N Part Data Attributes
|
MSB2R12189N
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MSB2R12189N
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 189uF, CHASSIS MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 189 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | NON-POLARIZED | |
Rated (AC) Voltage (URac) | 125 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for MSB2R12189N
This table gives cross-reference parts and alternative options found for MSB2R12189N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSB2R12189N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA1R120189N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 189uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSB2R12189N vs MSA1R120189N |
MSB1R120189N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 189uF, Chassis Mount, | Mallory Sonalert Products Inc | MSB2R12189N vs MSB1R120189N |
MSA2R120189N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 189uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSB2R12189N vs MSA2R120189N |
MSB3R12189R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 189uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | MSB2R12189N vs MSB3R12189R |
MSA1R120189N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 189uF, Chassis Mount, | Mallory Sonalert Products Inc | MSB2R12189N vs MSA1R120189N |
MSA2R12189N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 189uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | MSB2R12189N vs MSA2R12189N |
MSB1R120189N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 189uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSB2R12189N vs MSB1R120189N |
MSA1R120189R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 189uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSB2R12189N vs MSA1R120189R |
MSB2R12189R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 189uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | MSB2R12189N vs MSB2R12189R |
MSA2R120189R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 189uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSB2R12189N vs MSA2R120189R |