Part Details for MSA-0786-TR1G by Agilent Technologies Inc
Overview of MSA-0786-TR1G by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for MSA-0786-TR1G
MSA-0786-TR1G CAD Models
MSA-0786-TR1G Part Data Attributes
|
MSA-0786-TR1G
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-0786-TR1G
Agilent Technologies Inc
Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10.5 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.7 |
Alternate Parts for MSA-0786-TR1G
This table gives cross-reference parts and alternative options found for MSA-0786-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0786-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0786-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, BIPolar, | Agilent Technologies Inc | MSA-0786-TR1G vs MSA-0786-TR1 |
MSA-0786-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Agilent Technologies Inc | MSA-0786-TR1G vs MSA-0786-BLKG |
MSA-0786-TR1G | 0MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, LEAD FREE, 4 PIN | Avago Technologies | MSA-0786-TR1G vs MSA-0786-TR1G |
MSA-0786-BLK | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Hewlett Packard Co | MSA-0786-TR1G vs MSA-0786-BLK |
MSA-0786-BLKG | 0MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, LEAD FREE, 4 PIN | Avago Technologies | MSA-0786-TR1G vs MSA-0786-BLKG |
MSA-0786-TR1 | 0MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC PACKAGE-4 | Avago Technologies | MSA-0786-TR1G vs MSA-0786-TR1 |
MSA-0786-BLK | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, BIPolar, | Agilent Technologies Inc | MSA-0786-TR1G vs MSA-0786-BLK |
MSA-0786 | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Hewlett Packard Co | MSA-0786-TR1G vs MSA-0786 |
MSA-0786-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, BIPolar, | Hewlett Packard Co | MSA-0786-TR1G vs MSA-0786-TR2 |
MSA-0786G | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Agilent Technologies Inc | MSA-0786-TR1G vs MSA-0786G |