Part Details for MSA-0786-TR2 by Hewlett Packard Co
Overview of MSA-0786-TR2 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for MSA-0786-TR2
MSA-0786-TR2 CAD Models
MSA-0786-TR2 Part Data Attributes
|
MSA-0786-TR2
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
MSA-0786-TR2
Hewlett Packard Co
Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, BIPolar,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | SL,4GW-LD,.085CIR | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 4 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 1.7 |
Alternate Parts for MSA-0786-TR2
This table gives cross-reference parts and alternative options found for MSA-0786-TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0786-TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0786-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, BIPolar, | Agilent Technologies Inc | MSA-0786-TR2 vs MSA-0786-TR1 |
MSA-0786-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Agilent Technologies Inc | MSA-0786-TR2 vs MSA-0786-BLKG |
MSA-0786-TR1G | 0MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, LEAD FREE, 4 PIN | Avago Technologies | MSA-0786-TR2 vs MSA-0786-TR1G |
MSA-0786-BLK | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Hewlett Packard Co | MSA-0786-TR2 vs MSA-0786-BLK |
MSA-0786-BLKG | 0MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, LEAD FREE, 4 PIN | Avago Technologies | MSA-0786-TR2 vs MSA-0786-BLKG |
MSA-0786-TR1 | 0MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC PACKAGE-4 | Avago Technologies | MSA-0786-TR2 vs MSA-0786-TR1 |
MSA-0786-BLK | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, BIPolar, | Agilent Technologies Inc | MSA-0786-TR2 vs MSA-0786-BLK |
MSA-0786 | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Hewlett Packard Co | MSA-0786-TR2 vs MSA-0786 |
MSA-0786G | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Agilent Technologies Inc | MSA-0786-TR2 vs MSA-0786G |
MSA-0786 | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Broadcom Limited | MSA-0786-TR2 vs MSA-0786 |