Part Details for MSA-0786G by Avago Technologies
Overview of MSA-0786G by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSA-0786G
MSA-0786G CAD Models
MSA-0786G Part Data Attributes
|
MSA-0786G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MSA-0786G
Avago Technologies
0MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.7 |
Alternate Parts for MSA-0786G
This table gives cross-reference parts and alternative options found for MSA-0786G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0786G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0786 | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Hewlett Packard Co | MSA-0786G vs MSA-0786 |
MSA-0786-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, 1 Func, BIPolar, PLASTIC, LEAD FREE, 4 PIN | Broadcom Limited | MSA-0786G vs MSA-0786-TR1G |
MSA-0786 | 0MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MSA-0786G vs MSA-0786 |
MSA-0786 | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Agilent Technologies Inc | MSA-0786G vs MSA-0786 |
MSA-0786-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Agilent Technologies Inc | MSA-0786G vs MSA-0786-BLKG |
MSA-0786-TR1 | 0MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC PACKAGE-4 | Avago Technologies | MSA-0786G vs MSA-0786-TR1 |
MSA-0786G | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Agilent Technologies Inc | MSA-0786G vs MSA-0786G |
MSA-0786-BLK | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, BIPolar, PLASTIC, LEAD FREE, 4 PIN | Broadcom Limited | MSA-0786G vs MSA-0786-BLK |
MSA-0786-BLK | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, BIPolar, | Agilent Technologies Inc | MSA-0786G vs MSA-0786-BLK |
MSA-0786-BLKG | 0MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, LEAD FREE, 4 PIN | Avago Technologies | MSA-0786G vs MSA-0786-BLKG |