MS75088-1BH
Description: General Purpose Inductor, 1uH, 10%, Iron-Core,

Overview of MS75088-1BH by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Robotics and Drones

CAD Models for MS75088-1BH by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS75088-1BH by Vishay Intertechnologies

MS75088-1BH
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Construction
Epoxy Molded
Core Material
IRON
DC Resistance
0.07 Ω
Inductance-Nom (L)
1 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.635 mm
Lead Length
36.57 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.11 mm
Package Length
10.41 mm
Package Style
Axial
Packing Method
Bulk
Quality Factor-Min (at L-nom)
44
Rated Current-Max
1.07 A
Self Resonance Frequency
140 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
YES
Surface Mount
NO
Terminal Shape
WIRE
Tolerance
10%
Want to compare parts?
  1. MS75088-1BH
    Vishay Intertechnologies
    General Purpose Inductor, 1uH, 10%, Iron-Core,
    VS

Alternate Parts for MS75088-1BH

This table gives cross-reference parts and alternative options found for MS75088-1BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS75088-1BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1641R-102H General Purpose Inductor, 1uH, 3%, 1 Element, Iron-Core, ROHS COMPLIANT API Delevan MS75088-1BH vs 1641R-102H
1641-102J General Purpose Inductor, 1uH, 5%, 1 Element, Iron-Core, AXIAL LEADED API Delevan MS75088-1BH vs 1641-102J
QS101K General Purpose Inductor, 1uH, 10%, 1 Element, Iron-Core, AXIAL LEADED Ohmite Mfg Co MS75088-1BH vs QS101K
1641-102K General Purpose Inductor, 1uH, 10%, 1 Element, Iron-Core, AXIAL LEADED API Delevan MS75088-1BH vs 1641-102K
1641R-102K General Purpose Inductor, 1uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT API Delevan MS75088-1BH vs 1641R-102K
LS3-1R0K General Purpose Inductor, 1uH, 10%, 1 Element Inductor Supply Inc MS75088-1BH vs LS3-1R0K
1641-102H General Purpose Inductor, 1uH, 3%, 1 Element, Iron-Core, AXIAL LEADED API Delevan MS75088-1BH vs 1641-102H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS75088-1BH by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS75088-1BH by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MS75088-1BH would you like to use for your alert(s)?
  • Please alert me when MS75088-1BH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS75088-1BH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS75088-1BH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS75088-1BH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS75088-1BH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS75088-1BH by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: