MS75088-1BH
vs
QS101K
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
unknown
Construction
Epoxy Molded
Shielded
Core Material
IRON
IRON
DC Resistance
0.07 Ω
0.07 Ω
Inductance-Nom (L)
1 µH
1 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.635 mm
0.64 mm
Lead Length
36.57 mm
36.53 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.11 mm
4.12 mm
Package Length
10.41 mm
10.41 mm
Package Style
Axial
Axial
Packing Method
Bulk
Quality Factor-Min (at L-nom)
44
44
Rated Current-Max
1.07 A
1.07 A
Self Resonance Frequency
140 MHz
140 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
YES
YES
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
Terminal Placement
AXIAL
Test Frequency
25 MHz
Compare MS75088-1BH with alternatives
Compare QS101K with alternatives