Part Details for 1641-102K by API Delevan
Overview of 1641-102K by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4164-15FGS/BZA | Rochester Electronics LLC | 4164 - DRAM, 64K X 1, 3-STATE OUTPUTS, 150 NS ACCESS TIME - Dual marked (8201006ZA) | |
4164-12JDS/BEA | Rochester Electronics LLC | 4164 - DRAM, 64K X 1, 3-STATE OUTPUTS, 120 NS ACCESS TIME - Dual marked (8201008EA) | |
4164-15JDS/BEA | Rochester Electronics LLC | 4164 - DRAM, 64K X 1, 3-STATE OUTPUTS, 150 NS ACCESS TIME - Dual marked (8201006EA) |
Price & Stock for 1641-102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1134-1097-1-ND
|
DigiKey | FIXED IND 1UH 1.09A 70 MOHM TH Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$2.9275 / $5.9100 | Buy Now |
DISTI #
807-1641-102K
|
Mouser Electronics | RF Inductors - Leaded 1 uH RoHS: Not Compliant | 0 |
|
$3.1700 / $3.4600 | Order Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 10%, 1 ELEMENT, IRON-CORE | 23 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 10%, 1 ELEMENT, IRON-CORE | 15 |
|
$4.5600 / $6.8400 | Buy Now |
Part Details for 1641-102K
1641-102K CAD Models
1641-102K Part Data Attributes
|
1641-102K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1641-102K
API Delevan
General Purpose Inductor, 1uH, 10%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 44 | |
Rated Current-Max | 1.09 A | |
Self Resonance Frequency | 140 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for 1641-102K
This table gives cross-reference parts and alternative options found for 1641-102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1641-102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS750881 | API Delevan | Check for Price | General Purpose Inductor, 1uH, 10%, 1 Element, Iron-Core, | 1641-102K vs MS750881 |
1641R-102H | API Delevan | Check for Price | General Purpose Inductor, 1uH, 3%, 1 Element, Iron-Core, ROHS COMPLIANT | 1641-102K vs 1641R-102H |
1641R-102J | API Delevan | Check for Price | General Purpose Inductor, 1uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT | 1641-102K vs 1641R-102J |
MS75088-1BH | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 1uH, 10%, Iron-Core, | 1641-102K vs MS75088-1BH |
MS75088-1 | API Delevan | Check for Price | 1 ELEMENT, 1uH, IRON-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | 1641-102K vs MS75088-1 |
LS3-1R0K | Inductor Supply Inc | Check for Price | General Purpose Inductor, 1uH, 10%, 1 Element | 1641-102K vs LS3-1R0K |
1641R-102K | API Delevan | Check for Price | General Purpose Inductor, 1uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT | 1641-102K vs 1641R-102K |
9250-102 | Bourns Inc | Check for Price | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, | 1641-102K vs 9250-102 |
1641-102J | API Delevan | Check for Price | General Purpose Inductor, 1uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | 1641-102K vs 1641-102J |