Part Details for MS2218 by Advanced Power Technology
Overview of MS2218 by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS2218
MS2218 CAD Models
MS2218 Part Data Attributes:
|
MS2218
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
MS2218
Advanced Power Technology
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.400 INCH, HERMETIC SEALED, M218, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | FLANGE MOUNT, S-CDFM-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | BASE | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | S-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MS2218
This table gives cross-reference parts and alternative options found for MS2218. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS2218, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933783040114 | TRANSISTOR L BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | MS2218 vs 933783040114 |
PH1214-4M | TRANSISTOR,BJT,NPN,65V V(BR)CEO,875MA I(C),FO-41BVAR | TE Connectivity | MS2218 vs PH1214-4M |
AM81214-030 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.250 INCH, FM-2 | Advanced Semiconductor Inc | MS2218 vs AM81214-030 |
ALR060 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.310 INCH, FM-2 | Advanced Semiconductor Inc | MS2218 vs ALR060 |
ALR030 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, | Advanced Semiconductor Inc | MS2218 vs ALR030 |
PH1214-55EL | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 | MACOM | MS2218 vs PH1214-55EL |
PH1214-6M | TRANSISTOR,BJT,NPN,65V V(BR)CEO,1.3A I(C),FO-41BVAR | TE Connectivity | MS2218 vs PH1214-6M |
RZ1214B65Y | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, | Advanced Semiconductor Inc | MS2218 vs RZ1214B65Y |
ALR015 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, | Advanced Semiconductor Inc | MS2218 vs ALR015 |
PH1214-12M | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 | MACOM | MS2218 vs PH1214-12M |