Part Details for MRF24WG0MBR-I/RM by Microchip Technology Inc
Overview of MRF24WG0MBR-I/RM by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF24WG0MBR-I/RM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MRF24WG0MBR-I/RM
MRF24WG0MBR-I/RM CAD Models
MRF24WG0MBR-I/RM Part Data Attributes:
|
MRF24WG0MBR-I/RM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRF24WG0MBR-I/RM
Microchip Technology Inc
EXTERNAL ANTENNA MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDMA-N36 | |
Length | 31 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 21 mm |
Alternate Parts for MRF24WG0MBR-I/RM
This table gives cross-reference parts and alternative options found for MRF24WG0MBR-I/RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF24WG0MBR-I/RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF24WG0MBT-I/RM110 | Telecom Circuit, 1-Func | Microchip Technology Inc | MRF24WG0MBR-I/RM vs MRF24WG0MBT-I/RM110 |
MRF24WG0MBRT-I/RM110 | Telecom Circuit, 1-Func | Microchip Technology Inc | MRF24WG0MBR-I/RM vs MRF24WG0MBRT-I/RM110 |
MRF24WG0MB-I/RM | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | MRF24WG0MBR-I/RM vs MRF24WG0MB-I/RM |
MRF24WG0MB-I/RM110 | Telecom Circuit, 1-Func | Microchip Technology Inc | MRF24WG0MBR-I/RM vs MRF24WG0MB-I/RM110 |