Part Details for WIT2492 by Murata Connectivity
Overview of WIT2492 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for WIT2492
WIT2492 CAD Models
WIT2492 Part Data Attributes:
|
WIT2492
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
WIT2492
Murata Connectivity
Telecom Circuit, 1-Func, ROHS COMPLIANT, MODULE-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XXMA-X16 | |
Length | 80.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Width | 46.5 mm |
Alternate Parts for WIT2492
This table gives cross-reference parts and alternative options found for WIT2492. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WIT2492, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF24WG0MB-I/RM110 | Telecom Circuit, 1-Func | Microchip Technology Inc | WIT2492 vs MRF24WG0MB-I/RM110 |
MRF24WB0MA/RM | SPECIALTY TELECOM CIRCUIT, UUC36 | Microchip Technology Inc | WIT2492 vs MRF24WB0MA/RM |
MRF24WG0MB-I/RM | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | WIT2492 vs MRF24WG0MB-I/RM |
MRF24WG0MA-I/RM110 | Telecom Circuit, 1-Func | Microchip Technology Inc | WIT2492 vs MRF24WG0MA-I/RM110 |
MRF24WG0MAR-I/RM | PCB ANTENNA MODULE | Microchip Technology Inc | WIT2492 vs MRF24WG0MAR-I/RM |
MRF24WG0MA-I/RM | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | WIT2492 vs MRF24WG0MA-I/RM |
MRF24WG0MBRT-I/RM110 | Telecom Circuit, 1-Func | Microchip Technology Inc | WIT2492 vs MRF24WG0MBRT-I/RM110 |
MRF24WG0MAR-I/RM110 | PCB ANTENNA MODULE | Microchip Technology Inc | WIT2492 vs MRF24WG0MAR-I/RM110 |
MRF24WG0MART-I/RM | PCB ANTENNA MODULE | Microchip Technology Inc | WIT2492 vs MRF24WG0MART-I/RM |
MRF24WG0MAH-I/RM110 | Telecom Circuit, 1-Func | Microchip Technology Inc | WIT2492 vs MRF24WG0MAH-I/RM110 |