Part Details for MRF24WB0MA/RM by Microchip Technology Inc
Overview of MRF24WB0MA/RM by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF24WB0MA/RM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70047532
|
RS | WI-FI TRANSCEIVER MODULE WITH PCB ANTENNA, 2.4GHz, 802.11b | Microchip Technology Inc. MRF24WB0MA/RM RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3500 / $53.7200 | RFQ |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | TELECOM CIRCUIT, 1-FUNC | 32 |
|
$36.6248 / $43.0880 | Buy Now |
|
NAC | Wi-Fi Transceiver Module with PCB antenna - Package: 36 MODULE Varies TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tray | 0 |
|
$32.6000 | Buy Now |
DISTI #
MRF24WB0MA/RM
|
Richardson RFPD | WIFI MODULE RoHS: Compliant Min Qty: 45 | 0 |
|
$29.2600 / $32.1400 | Buy Now |
Part Details for MRF24WB0MA/RM
MRF24WB0MA/RM CAD Models
MRF24WB0MA/RM Part Data Attributes
|
MRF24WB0MA/RM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRF24WB0MA/RM
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, UUC36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XUUC-N36 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | MODULE,36LEAD,.8 | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for MRF24WB0MA/RM
This table gives cross-reference parts and alternative options found for MRF24WB0MA/RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF24WB0MA/RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF24WG0MBRT-I/RM110 | Telecom Circuit, 1-Func | Microchip Technology Inc | MRF24WB0MA/RM vs MRF24WG0MBRT-I/RM110 |
MRF24WG0MAT-I/RM110 | Telecom Circuit, 1-Func | Microchip Technology Inc | MRF24WB0MA/RM vs MRF24WG0MAT-I/RM110 |
MRF24WG0MAH-I/RM110 | Telecom Circuit, 1-Func | Microchip Technology Inc | MRF24WB0MA/RM vs MRF24WG0MAH-I/RM110 |
MRF24WG0MBR-I/RM | EXTERNAL ANTENNA MODULE | Microchip Technology Inc | MRF24WB0MA/RM vs MRF24WG0MBR-I/RM |
MRF24WG0MA-I/RM110 | Telecom Circuit, 1-Func | Microchip Technology Inc | MRF24WB0MA/RM vs MRF24WG0MA-I/RM110 |
MRF24WB0MB/RM | SPECIALTY TELECOM CIRCUIT, UUC36 | Microchip Technology Inc | MRF24WB0MA/RM vs MRF24WB0MB/RM |
MRF24WG0MART-I/RM | PCB ANTENNA MODULE | Microchip Technology Inc | MRF24WB0MA/RM vs MRF24WG0MART-I/RM |