-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT, UUC36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T6680
|
Newark | Wi-Fi Transceiver Module With U.fl External Antenna Connector 36 Module Varies Tray Rohs Compliant: Yes |Microchip MRF24WB0MB/RM Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2100 | Buy Now |
DISTI #
70047534
|
RS | WI-FI TRANSCEIVER MODULE WITH UFL EXTERNAL ANTENNA CONNECTOR, 2.4GHz, 802.11b | Microchip Technology Inc. MRF24WB0MB/RM RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$47.1400 / $52.3800 | RFQ |
|
Onlinecomponents.com | RF Transceiver PSK 3.3V Automotive 36-Pin SMD Module Tray RoHS: Compliant | 0 |
|
$27.9700 / $38.5100 | Buy Now |
|
NAC | Wi-Fi Transceiver Module with u.fl external antenna connector - Package: 36 MODULE Varies TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tray | 0 |
|
$32.6000 | Buy Now |
|
Master Electronics | RF Transceiver PSK 3.3V Automotive 36-Pin SMD Module Tray RoHS: Compliant | 0 |
|
$27.9700 / $38.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRF24WB0MB/RM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRF24WB0MB/RM
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, UUC36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XUUC-N36 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
This table gives cross-reference parts and alternative options found for MRF24WB0MB/RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF24WB0MB/RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF24WG0MB-I/RM110 | Telecom Circuit, 1-Func | Microchip Technology Inc | MRF24WB0MB/RM vs MRF24WG0MB-I/RM110 |
MRF24WB0MA/RM | SPECIALTY TELECOM CIRCUIT, UUC36 | Microchip Technology Inc | MRF24WB0MB/RM vs MRF24WB0MA/RM |
MRF24WG0MB-I/RM | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | MRF24WB0MB/RM vs MRF24WG0MB-I/RM |
MRF24WG0MA-I/RM110 | Telecom Circuit, 1-Func | Microchip Technology Inc | MRF24WB0MB/RM vs MRF24WG0MA-I/RM110 |
MRF24WG0MAR-I/RM | PCB ANTENNA MODULE | Microchip Technology Inc | MRF24WB0MB/RM vs MRF24WG0MAR-I/RM |
MRF24WG0MA-I/RM | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | MRF24WB0MB/RM vs MRF24WG0MA-I/RM |
MRF24WG0MBRT-I/RM110 | Telecom Circuit, 1-Func | Microchip Technology Inc | MRF24WB0MB/RM vs MRF24WG0MBRT-I/RM110 |
MRF24WG0MAR-I/RM110 | PCB ANTENNA MODULE | Microchip Technology Inc | MRF24WB0MB/RM vs MRF24WG0MAR-I/RM110 |
MRF24WG0MART-I/RM | PCB ANTENNA MODULE | Microchip Technology Inc | MRF24WB0MB/RM vs MRF24WG0MART-I/RM |
WIT2492 | Telecom Circuit, 1-Func, ROHS COMPLIANT, MODULE-16 | Murata Connectivity | MRF24WB0MB/RM vs WIT2492 |