Part Details for MRA1214-55H by Motorola Mobility LLC
Overview of MRA1214-55H by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for MRA1214-55H
MRA1214-55H CAD Models
MRA1214-55H Part Data Attributes:
|
MRA1214-55H
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRA1214-55H
Motorola Mobility LLC
L BAND, Si, NPN, RF POWER TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DIFFUSED BALLAST RESISTORS | |
Case Connection | BASE | |
Collector Current-Max (IC) | 7.5 A | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 6.5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRA1214-55H
This table gives cross-reference parts and alternative options found for MRA1214-55H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRA1214-55H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC1175ME3 | RF Power Bipolar Transistor, Silicon, NPN, S068 | Microsemi Corporation | MRA1214-55H vs MSC1175ME3 |
MX0912B251YTRAY | L BAND, Si, NPN, RF POWER TRANSISTOR, METAL CERAMIC PACKAGE-2 | NXP Semiconductors | MRA1214-55H vs MX0912B251YTRAY |
MRF10120 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, HERMETIC SEALED, CASE 355C-02, 2 PIN | MACOM | MRA1214-55H vs MRF10120 |
MRF1090MB | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.280 INCH, PILL, 4 PIN | Advanced Semiconductor Inc | MRA1214-55H vs MRF1090MB |
MRF10150 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, HERMETIC SEALED, CASE 376B-02, 2 PIN | MACOM | MRA1214-55H vs MRF10150 |
MS2393 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.400 INCH, HERMETIC SEALED, METAL CERAMIC, M138, 2 PIN | Microsemi Corporation | MRA1214-55H vs MS2393 |
MRF1150M | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN | Motorola Semiconductor Products | MRA1214-55H vs MRF1150M |
MX0912B251Y | L BAND, Si, NPN, RF POWER TRANSISTOR, METAL CERAMIC, SOT-439A, 3 PIN | NXP Semiconductors | MRA1214-55H vs MX0912B251Y |
PH0912-120 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 | MACOM | MRA1214-55H vs PH0912-120 |
MS2554 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.400 INCH, HERMETIC SEALED, M218, 4 PIN | Microsemi Corporation | MRA1214-55H vs MS2554 |