Part Details for MR27V12800J-XXXTYE by LAPIS Semiconductor Co Ltd
Overview of MR27V12800J-XXXTYE by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR27V12800J-XXXTYE
MR27V12800J-XXXTYE CAD Models
MR27V12800J-XXXTYE Part Data Attributes
|
MR27V12800J-XXXTYE
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MR27V12800J-XXXTYE
LAPIS Semiconductor Co Ltd
MASK ROM, 8MX16, 100ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSSOP, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for MR27V12800J-XXXTYE
This table gives cross-reference parts and alternative options found for MR27V12800J-XXXTYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR27V12800J-XXXTYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR27V12850J-XXXTN | MASK ROM, 8MX16, 100ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | LAPIS Semiconductor Co Ltd | MR27V12800J-XXXTYE vs MR27V12850J-XXXTN |
MX23L12810RC-10 | MASK ROM, 8MX16, 100ns, CMOS, PDSO48, 12 X 20 MM, REVERSE, MO-142, TSOP1-48 | Macronix International Co Ltd | MR27V12800J-XXXTYE vs MX23L12810RC-10 |
MX23L12810TC-10 | MASK ROM, 8MX16, 100ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | MR27V12800J-XXXTYE vs MX23L12810TC-10 |
KM23V128000TY-10 | MASK ROM, 8MX16, 100ns, CMOS, PDSO48, 12 X 18 MM, TSOP1-48 | Samsung Semiconductor | MR27V12800J-XXXTYE vs KM23V128000TY-10 |
K3N9V1000M-YC | MASK ROM, 8MX16, 100ns, CMOS, PDSO48, 12 X 18 MM, TSOP1-48 | Samsung Semiconductor | MR27V12800J-XXXTYE vs K3N9V1000M-YC |
MR27V12700L-XXXTN | MASK ROM, 8MX16, 100ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | OKI Electric Industry Co Ltd | MR27V12800J-XXXTYE vs MR27V12700L-XXXTN |
MR27V12700L-XXXTN | MASK ROM, 8MX16, 100ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | LAPIS Semiconductor Co Ltd | MR27V12800J-XXXTYE vs MR27V12700L-XXXTN |
MR27V12800J-XXXTYE | MASK ROM, 8MX16, 100ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | OKI Electric Industry Co Ltd | MR27V12800J-XXXTYE vs MR27V12800J-XXXTYE |
MX23L12819TC-10G | MASK ROM, 8MX16, 100ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | MR27V12800J-XXXTYE vs MX23L12819TC-10G |
MX23L12810ATC-10G | MASK ROM, 8MX16, 100ns, CMOS, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP1-48 | Macronix International Co Ltd | MR27V12800J-XXXTYE vs MX23L12810ATC-10G |