Part Details for MR12W3304FBL by Walsin Technology Corporation
Overview of MR12W3304FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR12W3304FBL
MR12W3304FBL CAD Models
MR12W3304FBL Part Data Attributes
|
MR12W3304FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR12W3304FBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR12W3304FBL
This table gives cross-reference parts and alternative options found for MR12W3304FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR12W3304FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/83.3M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MR12W3304FBL vs RMCS1/83.3M1%R |
RK73H2BTTEB3304F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | MR12W3304FBL vs RK73H2BTTEB3304F |
CR32-3304FL | Fixed Resistor | ASJ Holdings Limited | MR12W3304FBL vs CR32-3304FL |
RMC32-335FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MR12W3304FBL vs RMC32-335FTP |
CR32-3304FK | Fixed Resistor | ASJ Holdings Limited | MR12W3304FBL vs CR32-3304FK |
NMCR1206FT3M30 | RES,SMT,THICK FILM,3.3M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | MR12W3304FBL vs NMCR1206FT3M30 |
RMAW32-335FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MR12W3304FBL vs RMAW32-335FB |
RMCF1206FG3M30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MR12W3304FBL vs RMCF1206FG3M30 |
ASC1206-3M3FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | MR12W3304FBL vs ASC1206-3M3FT5 |
CR1206-FW-3304ELF | Fixed Resistor, 0.25W, 3300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | MR12W3304FBL vs CR1206-FW-3304ELF |