Part Details for ASC1206-3M3FT5 by TT Electronics Resistors
Overview of ASC1206-3M3FT5 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC1206-3M3FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.0175 | Buy Now |
Part Details for ASC1206-3M3FT5
ASC1206-3M3FT5 CAD Models
ASC1206-3M3FT5 Part Data Attributes
|
ASC1206-3M3FT5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
ASC1206-3M3FT5
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ASC1206-3M3FT5
This table gives cross-reference parts and alternative options found for ASC1206-3M3FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC1206-3M3FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM12FTN3304 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | ASC1206-3M3FT5 vs RM12FTN3304 |
RK73H2BRTBK3304F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | ASC1206-3M3FT5 vs RK73H2BRTBK3304F |
RK73H2BRTTDD3304F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | ASC1206-3M3FT5 vs RK73H2BRTTDD3304F |
RK73H2BRTTED3304F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | ASC1206-3M3FT5 vs RK73H2BRTTED3304F |
RK73H2BTTED3304F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASC1206-3M3FT5 vs RK73H2BTTED3304F |
NMCR1206FJ3M30 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,3.3M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | ASC1206-3M3FT5 vs NMCR1206FJ3M30 |
RK73H2BLBK3304F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASC1206-3M3FT5 vs RK73H2BLBK3304F |
RMNW323304FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | ASC1206-3M3FT5 vs RMNW323304FB |
RMSW32-335FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASC1206-3M3FT5 vs RMSW32-335FB |
CR1206T200V3.3M+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | ASC1206-3M3FT5 vs CR1206T200V3.3M+-1% |