Part Details for NMCR1206FT3M30 by SEI Stackpole Electronics Inc
Overview of NMCR1206FT3M30 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCR1206FT3M30
NMCR1206FT3M30 CAD Models
NMCR1206FT3M30 Part Data Attributes
|
NMCR1206FT3M30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FT3M30
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,3.3M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FT3M30
This table gives cross-reference parts and alternative options found for NMCR1206FT3M30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FT3M30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM12FTN3304 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NMCR1206FT3M30 vs RM12FTN3304 |
RK73H2BRTBK3304F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NMCR1206FT3M30 vs RK73H2BRTBK3304F |
RK73H2BRTTDD3304F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NMCR1206FT3M30 vs RK73H2BRTTDD3304F |
RK73H2BRTTED3304F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NMCR1206FT3M30 vs RK73H2BRTTED3304F |
RK73H2BTTED3304F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NMCR1206FT3M30 vs RK73H2BTTED3304F |
NMCR1206FJ3M30 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,3.3M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | NMCR1206FT3M30 vs NMCR1206FJ3M30 |
RK73H2BLBK3304F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NMCR1206FT3M30 vs RK73H2BLBK3304F |
RMNW323304FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NMCR1206FT3M30 vs RMNW323304FB |
RMSW32-335FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NMCR1206FT3M30 vs RMSW32-335FB |
CR1206T200V3.3M+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NMCR1206FT3M30 vs CR1206T200V3.3M+-1% |