Datasheets
MQ02YA3R3DG72A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP

Part Details for MQ02YA3R3DG72A by Kyocera AVX Components

Overview of MQ02YA3R3DG72A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Environmental Monitoring

Part Details for MQ02YA3R3DG72A

MQ02YA3R3DG72A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MQ02YA3R3DG72A Part Data Attributes

MQ02YA3R3DG72A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
MQ02YA3R3DG72A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.56 mm
JESD-609 Code e4
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 15.1515%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Paper, 7 Inch
Positive Tolerance 15.1515%
Rated (DC) Voltage (URdc) 16 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Gold (Au)
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for MQ02YA3R3DG72A

This table gives cross-reference parts and alternative options found for MQ02YA3R3DG72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ02YA3R3DG72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC02YA3R3DZB9AA0 Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP Kyocera AVX Components MQ02YA3R3DG72A vs BC02YA3R3DZB9AA0
0402N3R3D160PH-HK Ceramic Capacitor, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, Knowles Capacitors MQ02YA3R3DG72A vs 0402N3R3D160PH-HK
BC02YA3R3DZT9AA1 Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP Kyocera AVX Components MQ02YA3R3DG72A vs BC02YA3R3DZT9AA1
BC02YA3R3DZT3AA3 Ceramic Capacitor, Ceramic, Kyocera AVX Components MQ02YA3R3DG72A vs BC02YA3R3DZT3AA3
VJ0402A3R3DCJAJ Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, Vishay Intertechnologies MQ02YA3R3DG72A vs VJ0402A3R3DCJAJ
0402RN3R3D160NGT Ceramic Capacitor, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, Knowles Capacitors MQ02YA3R3DG72A vs 0402RN3R3D160NGT
AU02YA3R3DAG4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, Kyocera AVX Components MQ02YA3R3DG72A vs AU02YA3R3DAG4A
MC0402COG3R3D160NB Ceramic Capacitor, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, Metuchen Capacitors Inc MQ02YA3R3DG72A vs MC0402COG3R3D160NB
0402N3R3D160DH-HK Ceramic Capacitor, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, Knowles Capacitors MQ02YA3R3DG72A vs 0402N3R3D160DH-HK
0402N3R3D160ST Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, Knowles Capacitors MQ02YA3R3DG72A vs 0402N3R3D160ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQ02YA3R3DG72A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQ02YA3R3DG72A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of MQ02YA3R3DG72A would you like to use for your alert(s)?
  • Please alert me when MQ02YA3R3DG72A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQ02YA3R3DG72A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQ02YA3R3DG72A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQ02YA3R3DG72A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQ02YA3R3DG72A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQ02YA3R3DG72A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: