Part Details for VJ0402A3R3DCJAJ by Vishay Intertechnologies
Overview of VJ0402A3R3DCJAJ by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402A3R3DCJAJ
VJ0402A3R3DCJAJ CAD Models
VJ0402A3R3DCJAJ Part Data Attributes
|
VJ0402A3R3DCJAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A3R3DCJAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 15.1515% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 15.1515% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402A3R3DCJAJ
This table gives cross-reference parts and alternative options found for VJ0402A3R3DCJAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A3R3DCJAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YA3R3DZB9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A3R3DCJAJ vs BC02YA3R3DZB9AA0 |
0402N3R3D160PH-HK | Ceramic Capacitor, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | VJ0402A3R3DCJAJ vs 0402N3R3D160PH-HK |
BC02YA3R3DZT9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A3R3DCJAJ vs BC02YA3R3DZT9AA1 |
BC02YA3R3DZT3AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | VJ0402A3R3DCJAJ vs BC02YA3R3DZT3AA3 |
0402RN3R3D160NGT | Ceramic Capacitor, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | VJ0402A3R3DCJAJ vs 0402RN3R3D160NGT |
AU02YA3R3DAG4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Kyocera AVX Components | VJ0402A3R3DCJAJ vs AU02YA3R3DAG4A |
MC0402COG3R3D160NB | Ceramic Capacitor, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Metuchen Capacitors Inc | VJ0402A3R3DCJAJ vs MC0402COG3R3D160NB |
0402N3R3D160DH-HK | Ceramic Capacitor, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | VJ0402A3R3DCJAJ vs 0402N3R3D160DH-HK |
0402N3R3D160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | VJ0402A3R3DCJAJ vs 0402N3R3D160ST |
BC02YA3R3DZB3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A3R3DCJAJ vs BC02YA3R3DZB3SA1 |