Part Details for 0402N3R3D160ST by Knowles Capacitors
Overview of 0402N3R3D160ST by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402N3R3D160ST
0402N3R3D160ST CAD Models
0402N3R3D160ST Part Data Attributes
|
0402N3R3D160ST
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402N3R3D160ST
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 15.1515% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 15.1515% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402N3R3D160ST
This table gives cross-reference parts and alternative options found for 0402N3R3D160ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N3R3D160ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YA3R3DZB9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N3R3D160ST vs BC02YA3R3DZB9AA0 |
0402N3R3D160PH-HK | Ceramic Capacitor, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 0402N3R3D160ST vs 0402N3R3D160PH-HK |
BC02YA3R3DZT9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N3R3D160ST vs BC02YA3R3DZT9AA1 |
BC02YA3R3DZT3AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 0402N3R3D160ST vs BC02YA3R3DZT3AA3 |
VJ0402A3R3DCJAJ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Vishay Intertechnologies | 0402N3R3D160ST vs VJ0402A3R3DCJAJ |
0402RN3R3D160NGT | Ceramic Capacitor, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 0402N3R3D160ST vs 0402RN3R3D160NGT |
AU02YA3R3DAG4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Kyocera AVX Components | 0402N3R3D160ST vs AU02YA3R3DAG4A |
MC0402COG3R3D160NB | Ceramic Capacitor, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Metuchen Capacitors Inc | 0402N3R3D160ST vs MC0402COG3R3D160NB |
0402N3R3D160DH-HK | Ceramic Capacitor, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 0402N3R3D160ST vs 0402N3R3D160DH-HK |
BC02YA3R3DZB3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N3R3D160ST vs BC02YA3R3DZB3SA1 |